Filter Your Search
1 - 6 of 6 results
|
HCD361/ERFN5MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5 MHz | 0.01 % | 12 V | HCMOS/TTL | 0.0005 PPM/DAY | NO | 0.001 ppm | 1.2 W | 12V | 5 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 19.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||
|
HCD361/ERFNFREQ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 0.01 % | 12 V | HCMOS/TTL | 0.0005 PPM/DAY | NO | 0.001 ppm | 1.2 W | 20 MHz | 5 MHz | 12V | 5 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 19.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||
|
HCD361/ERFN10MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 10 MHz | 0.01 % | 12 V | HCMOS/TTL | 0.0005 PPM/DAY | NO | 0.001 ppm | 1.2 W | 12V | 5 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 19.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||
|
HCD361/ERFN10.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 10 MHz | 0.01 % | 12 V | HCMOS/TTL | 0.05 PPM/FIRST YEAR | NO | 0.001 ppm | 1.2 W | 12V | 100 mA | 12.5 V | 11.5 V | 5 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.1mm x 27.2mm x 19.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||
|
HCD361/ERFN5.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5 MHz | 0.01 % | 12 V | HCMOS/TTL | 0.05 PPM/FIRST YEAR | NO | 0.001 ppm | 1.2 W | 12V | 100 mA | 12.5 V | 11.5 V | 5 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.1mm x 27.2mm x 19.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||
|
HCD361/ERFN20.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 20 MHz | 0.01 % | 12 V | HCMOS/TTL | 0.05 PPM/FIRST YEAR | NO | 0.001 ppm | 1.2 W | 12V | 100 mA | 12.5 V | 11.5 V | 5 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.1mm x 27.2mm x 19.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |