Filter Your Search
1 - 2 of 2 results
|
HCCC-100M-01
FASTRON GmBH
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 320 mΩ | 20 % | NO | 1 MHz | 1.3 A | FERRITE | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 800 µm | 4.5 mm | 13 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
HCCC-100M01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 320 mΩ | 20 % | NO | 1 MHz | 1.3 A | FERRITE | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 800 µm | 4.5 mm | 13 mm | FASTRON GMBH | unknown | EAR99 | 8504.50.80.00 |