Filter Your Search
1 - 10 of 10 results
|
HCC4532BD
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
HCC4532BDG
STMicroelectronics
|
Check for Price | Not Recommended | 5 V | 1 | 8 | NO | DIP | 4000/14000/40000 | ENCODER | CMOS | 20 V | 3 V | R-CDIP-T16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | STRIP PACK | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | DIL16 FP | EAR99 | STMicroelectronics | |||||||||||||
|
HCC4532BF
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 440 ns | 1 | 8 | NO | DIP | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 | ||||||||
|
HCC4532BD
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||||||
|
HCC4532BK
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | DFP | ENCODER | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | DFP, FL16,.3 | |||||||||||||||||||||
|
HCC4532BKT
STMicroelectronics
|
Check for Price | Not Recommended | 5 V | 1 | 8 | YES | DFP | 4000/14000/40000 | ENCODER | CMOS | SEATED HGT CALCULATED | 20 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | STRIP PACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | FLAT16 ESA FP | EAR99 | STMicroelectronics | ||||||||||||
|
HCC4532BDT
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 1 | 8 | NO | DIP | 4000/14000/40000 | ENCODER | CMOS | 20 V | 3 V | R-CDIP-T16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | STRIP PACK | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | DIL16 FP | STMicroelectronics | , | ||||||||||||
|
HCC4532BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||||||
|
HCC4532BK
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
HCC4532BKG
STMicroelectronics
|
Check for Price | Not Recommended | 5 V | 1 | 8 | YES | DFP | 4000/14000/40000 | ENCODER | CMOS | SEATED HGT CALCULATED | 20 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | STRIP PACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | FLAT16 ESA FP | EAR99 | STMicroelectronics |