Filter Your Search
1 - 9 of 9 results
|
HCC4514BD
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 20 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HCC4514BDG
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | NO | DIP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 15 V | 3 V | MILITARY | R-CDIP-T24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP, | compliant | EAR99 | 8542.39.00.01 | DIL24 large FP | STMicroelectronics | |||||||||||||||||
|
HCC4514BKT
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | YES | DFP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 15 V | 3 V | MILITARY | R-CDFP-F24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | FL24(UNSPEC) | RECTANGULAR | FLATPACK | FLAT | DUAL | STMICROELECTRONICS | QFF, | compliant | EAR99 | 8542.39.00.01 | FLAT24 FP | STMicroelectronics | ||||||||||||||||
|
HCC4514BK
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 1 | YES | DFP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 20 V | 3 V | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP, FL24,.4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HCC4514BDT
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 1 | NO | DIP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 15 V | 3 V | MILITARY | R-CDIP-T24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP, | compliant | EAR99 | 8542.39.00.01 | DIL24 large FP | STMicroelectronics | ||||||||||||||||
|
HCC4514BKG
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | YES | DFP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 15 V | 3 V | MILITARY | R-CDFP-F24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | FL24(UNSPEC) | RECTANGULAR | FLATPACK | FLAT | DUAL | STMICROELECTRONICS | QFF, | compliant | EAR99 | 8542.39.00.01 | FLAT24 FP | STMicroelectronics | ||||||||||||||||
|
HCC4514BD
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 970 ns | 1 | NO | DIP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HCC4514BK1
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | YES | DFP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 15 V | 3 V | R-CDFP-F24 | 125 °C | -55 °C | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | FL24(UNSPEC) | RECTANGULAR | FLATPACK | FLAT | DUAL | STMICROELECTRONICS | FLAT-24 | compliant | STMicroelectronics | ||||||||||||||||||||||
|
HCC4514BF
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 970 ns | 970 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | STMICROELECTRONICS | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 24 |