Parametric results for: hcc4098b under Prescaler/Multivibrators

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: hcc4098b
Select parts from the table below to compare.
Compare
Compare
HCC4098BKG
STMicroelectronics
Check for Price Active 5 V 2 YES DFP 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS COMPLEMENTARY 15 V 3 V MILITARY R-CDFP-F16 125 °C -55 °C 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.38 mm 6.91 mm 9.94 mm STMICROELECTRONICS DFP, FLAT16 ESA FP unknown EAR99 8542.39.00.01 STMicroelectronics
HCC4098BF
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete NO DIP MONOSTABLE MULTIVIBRATOR CMOS MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP, DIP16,.3 unknown 8542.39.00.01
HCC4098BD
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete NO DIP MONOSTABLE MULTIVIBRATOR CMOS MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP, DIP16,.3 unknown 8542.39.00.01
HCC4098BK1
STMicroelectronics
Check for Price Active 5 V 2 YES DFP 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS COMPLEMENTARY 15 V 3 V R-CDFP-F16 125 °C -55 °C 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.38 mm 6.91 mm 9.94 mm STMICROELECTRONICS unknown STMicroelectronics
HCC4098BDT
STMicroelectronics
Check for Price Active 5 V 2 NO DIP 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS COMPLEMENTARY 15 V 3 V MILITARY R-CDIP-T16 125 °C -55 °C 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 3.83 mm 7.62 mm 20.32 mm STMICROELECTRONICS DIP, DIL16 FP unknown 8542.39.00.01 STMicroelectronics
HCC4098BK
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete YES DFP MONOSTABLE MULTIVIBRATOR CMOS MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DFP, FL16,.3 unknown 8542.39.00.01
HCC4098BF
STMicroelectronics
Check for Price No Obsolete 5 V 500 ns 2 NO DIP 50 pF 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 2 COMPLEMENTARY 18 V 3 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm STMICROELECTRONICS DIP, DIP16,.3 not_compliant 8542.39.00.01 DIP 16
HCC4098BK
STMicroelectronics
Check for Price No Obsolete STMICROELECTRONICS not_compliant 8542.39.00.01
HCC4098BDG
STMicroelectronics
Check for Price Active 5 V 2 NO DIP 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS COMPLEMENTARY 15 V 3 V MILITARY R-CDIP-T16 125 °C -55 °C 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 3.83 mm 7.62 mm 20.32 mm STMICROELECTRONICS DIP, DIL16 FP unknown EAR99 8542.39.00.01 STMicroelectronics
HCC4098BD
STMicroelectronics
Check for Price Obsolete STMICROELECTRONICS , compliant 8542.39.00.01