Filter Your Search
1 - 10 of 11 results
|
HCC4098BKG
STMicroelectronics
|
Check for Price | Active | 5 V | 2 | YES | DFP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-CDFP-F16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | DFP, | FLAT16 ESA FP | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
HCC4098BD
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HCC4098BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HCC4098BK1
STMicroelectronics
|
Check for Price | Active | 5 V | 2 | YES | DFP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | COMPLEMENTARY | 15 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | unknown | STMicroelectronics | ||||||||||||||||||
|
HCC4098BDT
STMicroelectronics
|
Check for Price | Active | 5 V | 2 | NO | DIP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP, | DIL16 FP | unknown | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
HCC4098BF
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 500 ns | 2 | NO | DIP | 50 pF | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||
|
HCC4098BK
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | DFP | MONOSTABLE MULTIVIBRATOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HCC4098BK
STMicroelectronics
|
Check for Price | No | Obsolete | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
HCC4098BDG
STMicroelectronics
|
Check for Price | Active | 5 V | 2 | NO | DIP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP, | DIL16 FP | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||
|
HCC4098BD
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | , | compliant | 8542.39.00.01 |