Parametric results for: hcc4006bf under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hcc4006bf
Select parts from the table below to compare.
Compare
Compare
HCC4006BF
STMicroelectronics
Check for Price No Obsolete 5 V 4 5 NO DIP 50 pF RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; ... more TRUE 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP14,.3 14 not_compliant 8542.39.00.01
HCC4006BF
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete 5 V 4 5 NO DIP RIGHT NEGATIVE EDGE 4000/14000/40000 SERIAL IN SERIAL OUT CMOS TRUE 18 V 3 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP, DIP14,.3 unknown 8542.39.00.01