Filter Your Search
1 - 2 of 2 results
|
HCB1380-321H
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 320 nH | 0.53 mΩ | 20 % | YES | 100 kHz | 35 A | 5151 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 11.5% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 13 mm | 13 mm | DELTA ELECTRONICS INC | CHIP, 5151, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
HCB1380-321H1
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 320 nH | 0.32 mΩ | 20 % | YES | 100 kHz | 45 A | 5251 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 9.4% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8.2 mm | 13.3 mm | 13 mm | DELTA ELECTRONICS INC | CHIP, 5151, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |