Filter Your Search
1 - 8 of 8 results
|
HCB106480N-221
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 51 A | 3825 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 5% | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 9.6 mm | 6.4 mm | DELTA ELECTRONICS INC | CHIP, 3825 | compliant | EAR99 | 8504.50.80.00 | ||
|
HCB106480N-301
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 300 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 51 A | 3825 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 5% | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 9.6 mm | 6.4 mm | DELTA ELECTRONICS INC | CHIP, 3825 | compliant | EAR99 | 8504.50.80.00 | ||
|
HCB106480N-101
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 51 A | 3825 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 5% | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 9.6 mm | 6.4 mm | DELTA ELECTRONICS INC | CHIP, 3825 | compliant | EAR99 | 8504.50.80.00 | ||
|
HCB106480N-331
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 51 A | 3825 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 5% | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 9.6 mm | 6.4 mm | DELTA ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
HCB106480N-151
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 51 A | 3825 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 5% | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 9.6 mm | 6.4 mm | DELTA ELECTRONICS INC | CHIP, 3825 | compliant | EAR99 | 8504.50.80.00 | ||
|
HCB106480N-121
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 51 A | 3825 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 5% | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 9.6 mm | 6.4 mm | DELTA ELECTRONICS INC | CHIP, 3825 | compliant | EAR99 | 8504.50.80.00 | ||
|
HCB106480N-281
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 280 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 51 A | 3825 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 5% | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 9.6 mm | 6.4 mm | DELTA ELECTRONICS INC | CHIP, 3825 | compliant | EAR99 | 8504.50.80.00 | ||
|
HCB106480N-181
Delta Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 51 A | 3825 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 5% | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 9.6 mm | 6.4 mm | DELTA ELECTRONICS INC | CHIP, 3825 | compliant | EAR99 | 8504.50.80.00 |