Filter Your Search
1 - 10 of 22 results
|
HC5503CBZ96
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | BIPOLAR | 5 dBrnC | SLIC | RESISTIVE | -21 to -44 V | 2-4 CONVERSION | 1 | 35 dB | R-PDSO-G24 | e3 | 75 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-11-14 | |||||||||||
|
HC5503CM96
Harris Semiconductor
|
Check for Price | Transferred | 5 V | SLIC | 1 | 6 mA | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
HC5503CB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 5 dBrnC | SLIC | RESISTIVE | -21 to -44 V | 2-4 CONVERSION | 1 | 35 dB | COMMERCIAL EXTENDED | R-PDSO-G24 | e0 | Not Qualified | 1 | 75 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | INTERSIL CORP | SOIC-24 | not_compliant | 8542.39.00.01 | SOIC | 24 | |||||||
|
HC5503CM96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 5 dBrnC | SLIC | RESISTIVE | -24 V | 2-4 CONVERSION | 1 | 35 dB | 6 µA | COMMERCIAL EXTENDED | S-PQCC-J28 | e0 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | INTERSIL CORP | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | QLCC | 28 | |||||||
|
HC5503CCP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SLIC | 1 | COMMERCIAL EXTENDED | R-PDIP-T22 | e0 | COMMERCIAL | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||
|
HC5503CM
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 5 dBrnC | SLIC | RESISTIVE | -24 V | 2-4 CONVERSION | 1 | 35 dB | 6 mA | COMMERCIAL EXTENDED | S-PQCC-J28 | e0 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||
|
HC5503CB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 5 dBrnC | SLIC | RESISTIVE | -21 to -44 V | 2-4 CONVERSION | 1 | 35 dB | R-PDSO-G24 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | RENESAS ELECTRONICS CORP | SOIC-24 | compliant | 8542.39.00.01 | 2017-11-14 | |||||||||||
|
HC5503CB
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 5 dBrnC | SLIC | RESISTIVE | -24 V | 2-4 CONVERSION | 1 | 35 dB | 6 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | e0 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||
|
HC5503CCB
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 5 dBrnC | SLIC | RESISTIVE | -48 V | 1 | COMMERCIAL EXTENDED | R-PDSO-G24 | e0 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
HC5503CCP
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 5 dBrnC | SLIC | RESISTIVE | -48 V | 1 | COMMERCIAL EXTENDED | R-PDIP-T22 | e0 | Not Qualified | 75 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-22 | unknown | 8542.39.00.01 |