Filter Your Search
1 - 10 of 62,280 results
Select Parts | Part Number |
---|
|
HC-49/U-S8000000ABJB
Citizen Finedevice Co Ltd
|
||
|
HC-49/U-S15000000ABJB
Citizen Finedevice Co Ltd
|
||
|
HC-49/U-S20000000ABJB
Citizen Finedevice Co Ltd
|
||
|
HC-49/U-S50000000ABJB
Citizen Finedevice Co Ltd
|
||
|
HC-49/U-S16000000ABJB
Citizen Finedevice Co Ltd
|
||
|
HC49USM-FF5F18-3.6864MHZ
ILSI America LLC
|
||
|
HC-49/U-S14745600ABJB
Citizen Finedevice Co Ltd
|
||
|
HC-49/U-S10000000ABJB
Citizen Finedevice Co Ltd
|
||
|
HC-49/U-S4096000ABJB
Citizen Finedevice Co Ltd
|
||
|
Q-30.000000M-HC49USSMD-3-3-50-C-50-L1
auris GmbH
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom |
Frequency Tolerance
|
Frequency Stability |
Aging
|
Series Resistance
|
Load Capacitance
|
Physical Dimension
|
Operating Temperature-Max
|
Crystal/Resonator Type
|
Additional Feature
|
Drive Level
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Samacsys Manufacturer
|
HTS Code
|
Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/ FIRST YEAR | 100 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | CITIZEN FINEDEVICE | ||||
Yes | Yes | Active | 15 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | unknown | CITIZEN FINEDEVICE | ||||
Yes | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | CITIZEN FINEDEVICE | 8541.60.00.50 | |
Yes | Yes | Active | 50 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | CITIZEN FINEDEVICE | 8541.60.00.60 | |
Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, HC-49/US, METAL CAN, 2 PIN | compliant | CITIZEN FINEDEVICE | 8541.60.00.50 | ||
Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | ILSI AMERICA | 8541.60.00.80 | |||||||||||||||||||||
Yes | Yes | Active | 14.7456 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | CITIZEN FINEDEVICE | ||
Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | CITIZEN FINEDEVICE | 8541.60.00.50 | |
Yes | Yes | Active | 4.096 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 18 pF | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | CITIZEN FINEDEVICE | 8541.60.00.30 | |
Yes | Yes | Contact Manufacturer | 30 MHz | 3 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 50 pF | L11.4XB4.8XH3.0 (mm)/L0.449XB0.189XH0.118 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.0 (mm)/L0.449XB0.189XH0.118 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.60 |
|
HC-49/U-S8000000ABJB
Citizen Finedevice Co Ltd
|
$0.2088 Buy | Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/ FIRST YEAR | 100 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | CITIZEN FINEDEVICE | |||||
|
HC-49/U-S15000000ABJB
Citizen Finedevice Co Ltd
|
$0.2128 Buy | Yes | Yes | Active | 15 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | unknown | CITIZEN FINEDEVICE | |||||
|
HC-49/U-S20000000ABJB
Citizen Finedevice Co Ltd
|
$0.3050 Buy | Yes | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | CITIZEN FINEDEVICE | 8541.60.00.50 | ||
|
HC-49/U-S50000000ABJB
Citizen Finedevice Co Ltd
|
$0.3050 Buy | Yes | Yes | Active | 50 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | CITIZEN FINEDEVICE | 8541.60.00.60 | ||
|
HC-49/U-S16000000ABJB
Citizen Finedevice Co Ltd
|
$0.3178 Buy | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, HC-49/US, METAL CAN, 2 PIN | compliant | CITIZEN FINEDEVICE | 8541.60.00.50 | |||
|
HC49USM-FF5F18-3.6864MHZ
ILSI America LLC
|
$0.3524 Buy | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | ILSI AMERICA | 8541.60.00.80 | ||||||||||||||||||||||
|
HC-49/U-S14745600ABJB
Citizen Finedevice Co Ltd
|
$0.3650 Buy | Yes | Yes | Active | 14.7456 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | CITIZEN FINEDEVICE | |||
|
HC-49/U-S10000000ABJB
Citizen Finedevice Co Ltd
|
$51.2023 Buy | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | CITIZEN FINEDEVICE | 8541.60.00.50 | ||
|
HC-49/U-S4096000ABJB
Citizen Finedevice Co Ltd
|
$51.2397 Buy | Yes | Yes | Active | 4.096 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 18 pF | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | CITIZEN FINEDEVICE | 8541.60.00.30 | ||
|
Q-30.000000M-HC49USSMD-3-3-50-C-50-L1
auris GmbH
|
Check for Price Buy | Yes | Yes | Contact Manufacturer | 30 MHz | 3 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 50 pF | L11.4XB4.8XH3.0 (mm)/L0.449XB0.189XH0.118 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.0 (mm)/L0.449XB0.189XH0.118 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.60 |