Parametric results for: hc4-h-dc110v under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hc4hdc110v
Select parts from the table below to compare.
Compare
Compare
HC4-H-DC110V
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 1 W 10 kΩ 5 A 250 V 200000 Cycle(s) 4PDT MOMENTARY POWER/SIGNAL RELAY DC 10 mA 88 V 11 V 110 V 5A@250VAC 20 ms 20 ms CSA; UL e4 -50 °C 70 °C AC SOCKET MOUNT BOX NO Gold (Au) SNAP ON 20.8 mm 35.2 mm 27.2 mm 27.2mm x 20.8mm x 35.2mm PANASONIC CORP compliant EAR99 Panasonic