Filter Your Search
1 - 1 of 1 results
|
HC2K-DC12V-F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1.2 W | 120 Ω | 3 A | 250 V | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 100 mA | 9.6 V | 9.6 V | 12 V | 3A@250VAC | 20 ms | 30 ms | CSA; UL | -40 °C | 50 °C | AC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 21 mm | 35.2 mm | 27.4 mm | 27.4mm x 21mm x 35.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 |