Filter Your Search
1 - 1 of 1 results
|
HC2E-HP-DC24V-F
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 24 V | 900 mW | 650 Ω | 3 A | 250 V | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 19.2 V | 2.4 V | 26.4 V | 700VA@250VAC | 3A@250VAC | 30 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; CUL; UL; VDE | -40 °C | 60 °C | AC | Silver Tin Oxide | GOLD FLASH | THROUGH HOLE-STRAIGHT | 8 | BOX | 2 FORM C | NO | SOLDER | 20.8 mm | 35.2 mm | 27.2 mm | 27.2mm x 20.8mm x 35.2mm | 0.006400812801625604 inch | PANASONIC CORP | compliant | EAR99 | Panasonic |