Filter Your Search
1 - 6 of 6 results
|
HC2000H
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
HC2000H
Harris Semiconductor
|
Check for Price | No | Obsolete | 250 mV | 30 mA | 1 | OPERATIONAL AMPLIFIER | 37.5 V | -37.5 V | HYBRID | VOLTAGE-FEEDBACK | NO | NO | YES | 5 V/us | 37.5 V | MILITARY | R-MDFM-P10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | DFP | FL20,2.0,200FL | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL20,2.0,200FL | unknown | EAR99 | 8542.33.00.01 | |||||
|
HC2000H
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
HC2000H
Intersil Corporation
|
Check for Price | No | Obsolete | 250 mV | 30 mA | 1 | OPERATIONAL AMPLIFIER | 37.5 V | -37.5 V | HYBRID | VOLTAGE-FEEDBACK | NO | NO | YES | 5 V/us | 37.5 V | MILITARY | R-MDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | METAL | DFP | FL20,2.0,200FL | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 5.08 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | DFM | 10 | ||||
|
HC2000H3
Intersil Corporation
|
Check for Price | No | Obsolete | 250 mV | 30 mA | 1 | OPERATIONAL AMPLIFIER | 37.5 V | -37.5 V | HYBRID | VOLTAGE-FEEDBACK | NO | NO | YES | 5 V/us | 37.5 V | MILITARY | R-MDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | METAL | DFP | FL20,2.0,200FL | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 5.08 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
HC2000H3
Harris Semiconductor
|
Check for Price | No | Obsolete | 250 mV | 30 mA | 1 | OPERATIONAL AMPLIFIER | 37.5 V | -37.5 V | HYBRID | VOLTAGE-FEEDBACK | NO | NO | YES | 5 V/us | 37.5 V | MILITARY | R-MDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | METAL | DFP | FL20,2.0,200FL | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 5.08 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL20,2.0,200FL | unknown | EAR99 | 8542.33.00.01 |