Filter Your Search
1 - 10 of 11,485 results
|
HC12-3.4-AG
Bel Power Solutions
|
$95.5721 | Yes | Yes | Transferred | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | 70 °C | POWER-ONE INC | ROHS COMPLIANT | compliant | Bel Power Solutions | AC-DC REGULATED POWER SUPPLY MODULE | 110 V | 87 V | 100 V | R-XXMA-X | 0.05 % | 1 | 1 | 12.6 V | 11.4 V | 12 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | Not Qualified | NO | HYBRID | COMMERCIAL | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | YES | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC12DJC03
Same Sky
|
Check for Price | Contact Manufacturer | CUI DEVICES | compliant | ROTARY POSITION ENCODER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC1206XR101M302
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | e3 | -55 °C | 125 °C | MERITEK ELECTRONICS CORP | , 1206 | compliant | RECTANGULAR PACKAGE | YES | EAR99 | 8532.24.00.20 | 100 pF | CERAMIC CAPACITOR | CERAMIC | SURFACE MOUNT | Yes | 20 % | 2 | 20 % | 3 kV | 1206 | X7R | 15% ppm/°C | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HULTSHC-125-S-16-480-GT-LT-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 25 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.480 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.06 inch | 2.5 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC12090
Foxconn
|
Check for Price | Active | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN-PB | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN/LEAD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.196 inch | 0.1 inch | 0.89 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC121MC10
Same Sky
|
Check for Price | Contact Manufacturer | CUI DEVICES | compliant | ROTARY POSITION ENCODER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BPH-C-1-28-RASM-SD-TN-PPL-TB
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 28 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.119 inch | 2.205 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC12DNC42
CUI Inc
|
Check for Price | Transferred | CUI INC | compliant | ROTARY POSITION ENCODER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC125AC21
Same Sky
|
Check for Price | Contact Manufacturer | CUI DEVICES | compliant | ROTARY POSITION ENCODER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HC121FC20
CUI Inc
|
Check for Price | Transferred | CUI INC | compliant | ROTARY POSITION ENCODER |