Filter Your Search
1 - 10 of 29 results
|
MC908AZ60ACFUER
Freescale Semiconductor
|
$8.7640 | Yes | Yes | Transferred | FREESCALE SEMICONDUCTOR INC | compliant | NXP | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC908AS60ACFNE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | HCMOS | e3 | 85 °C | -40 °C | 52 | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | 1.27 mm | 19.125 mm | 4.57 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | compliant | LCC | PLASTIC, LCC-52 | 52 | EAR99 | 8542.31.00.01 | YES | 8 | NO | NO | S-PQCC-J52 | 3 | 50 | YES | PLASTIC/EPOXY | 250 | Not Qualified | FLASH | 8.4 MHz | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | J BEND | QUAD | 30 | MICROCONTROLLER | ||||||||||||
|
MC68HC08AB16AFUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | CMOS | e3 | 85 °C | -40 °C | 64 | QFP | SQUARE | FLATPACK | YES | MATTE TIN | 800 µm | 14 mm | 2.45 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | unknown | QFP | PLASTIC, QFP-64 | 64 | EAR99 | 8542.31.00.01 | YES | 8 | 8 | NO | YES | 8 | S-PQFP-G64 | 3 | 51 | YES | PLASTIC/EPOXY | 260 | Not Qualified | EEPROM | 8 MHz | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | QUAD | 40 | MICROCONTROLLER | 8.4 MHz | |||||||||
|
MC908AP32CFAER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | CMOS | e3 | 85 °C | -40 °C | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | 500 µm | 7 mm | 1.6 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | compliant | NXP | LQFP-48 | EAR99 | 8542.31.00.01 | YES | 8 | NO | NO | S-PQFP-G48 | 3 | 32 | YES | PLASTIC/EPOXY | 260 | FLASH | 8 MHz | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | QUAD | 40 | MICROCONTROLLER | 32 MHz | 8 | 2048 | 32768 | ||||||||||
|
MC908AP32CFAE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | CMOS | e3 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | NXP | EAR99 | 8542.31.00.01 | 3 | 260 | 40 | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||||||||||
|
MC908AP32ACFBER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | CMOS | e3 | 85 °C | -40 °C | 44 | QFP | SQUARE | FLATPACK | YES | MATTE TIN | 800 µm | 10 mm | 2.45 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | compliant | NXP | QFP | PLASTIC, QFP-44 | 44 | EAR99 | 8542.31.00.01 | YES | 8 | NO | NO | S-PQFP-G44 | 3 | 31 | YES | PLASTIC/EPOXY | 260 | Not Qualified | FLASH | 8 MHz | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | QUAD | 40 | MICROCONTROLLER | 32 MHz | 8 | 2048 | 32768 | 68HC08 | QFP44,.52SQ,32 | 20 mA | ||||
|
MC908AZ32ACFUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | HCMOS | e3 | 85 °C | -40 °C | 64 | QFP | SQUARE | FLATPACK | YES | MATTE TIN | 800 µm | 14 mm | 2.45 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | compliant | NXP | QFP | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | 64 | EAR99 | 8542.31.00.01 | YES | 8 | NO | NO | S-PQFP-G64 | 3 | 50 | YES | PLASTIC/EPOXY | 260 | Not Qualified | FLASH | 8.4 MHz | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | QUAD | 40 | MICROCONTROLLER | 16 MHz | ||||||||||
|
MC908AP16CFBER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | CMOS | e3 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | NXP | EAR99 | 8542.31.00.01 | 3 | 260 | 40 | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||||||||||
|
MC908AP32ACFAE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | CMOS | e3 | 85 °C | -40 °C | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | 500 µm | 7 mm | 1.6 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | compliant | NXP | QFP | PLASTIC, LQFP-48 | 48 | EAR99 | 8542.31.00.01 | YES | 8 | NO | NO | S-PQFP-G48 | 3 | 32 | YES | PLASTIC/EPOXY | 260 | Not Qualified | FLASH | 8 MHz | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | QUAD | 40 | MICROCONTROLLER | 32 MHz | ||||||||||
|
MC908AP8CFBE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | CMOS | e3 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | NXP | EAR99 | 8542.31.00.01 | 3 | 260 | 40 | MICROCONTROLLER |