Filter Your Search
1 - 10 of 105 results
|
HC1-5509A1-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | SLIC | RESISTIVE | -48 V | 2-4 CONVERSION | -48 V | 1 | COMMERCIAL EXTENDED | R-GDIP-T28 | e0 | Not Qualified | 75 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||
|
HC1-5504-9
Harris Semiconductor
|
Check for Price | No | Obsolete | 12 V | BIPOLAR | 5 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | -48 V | 1 | 15 dB | 5 µA | INDUSTRIAL | R-GDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | ||||||
|
HC1-5502A-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 12 V | BIPOLAR | 5 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | -48 V | 1 | COMMERCIAL EXTENDED | R-GDIP-T24 | e0 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | |||||||||
|
HC1-5504-6
Intersil Corporation
|
Check for Price | Obsolete | 12 V | BIPOLAR | 5 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | 15 dB | 5 mA | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | INTERSIL CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HC1-5510-7
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.325 dB | PCM CODEC | MU-LAW | NO | NOT AVAILABLE | -5 V | 1 | 16 µA | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
HC1-5502-7
Intersil Corporation
|
Check for Price | No | Transferred | BIPOLAR | 10 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | |||||||||||||
|
HC1-5509B-9
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SLIC | 1 | INDUSTRIAL | R-GDIP-T28 | COMMERCIAL | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||||
|
HC1-5524-9
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 5 dBrnC | SLIC | RESISTIVE | -24 V | 2-4 CONVERSION | -24 V | 1 | 20 dB | 6 µA | INDUSTRIAL | R-GDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-28 | not_compliant | 8542.39.00.01 | ||||||
|
HC1-5502B-7
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | 1 | COMMERCIAL | R-GDIP-T24 | e0 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||
|
HC1-5509A1-9
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | SLIC | RESISTIVE | -48 V | 2-4 CONVERSION | -48 V | 1 | INDUSTRIAL | R-GDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.39.00.01 |