Filter Your Search
1 - 4 of 4 results
|
2SH-C-04-MTR
Adam Technologies Inc
|
Check for Price | Active | 4 | 1 | 2.0066 mm | 1 | 10 mΩ | 2 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.197 inch | 0.303 inch | 0.39 inch | 0.13 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
2SH-C-04-MTR-NK-.094
Adam Technologies Inc
|
Check for Price | Yes | Active | 4 | 1 | 2.0066 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL, CSA | -25 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.197 inch | 0.303 inch | 0.394 inch | 0.094 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
2SH-C-04-MTS
Adam Technologies Inc
|
Check for Price | Active | 4 | 1 | 2.0066 mm | 1 | 10 mΩ | 2 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.185 inch | 0.24 inch | 0.39 inch | 0.134 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
25SH-C-04-MTR
Adam Technologies Inc
|
Check for Price | Active | 4 | 1 | 2.4892 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.165 inch | 0.323 inch | 0.49 inch | 0.13 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |