Filter Your Search
1 - 5 of 5 results
|
HBCR-2211
Broadcom Limited
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.6 mm | 16.6 mm | 4.57 mm | BROADCOM INC | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | ||||||
|
HBCR-2211
Hewlett Packard Co
|
Check for Price | No | Transferred | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 18 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HEWLETT PACKARD CO | unknown | 8542.39.00.01 | |||||||||
|
HBCR-2211A01
Hewlett Packard Co
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 18 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | HEWLETT PACKARD CO | , | unknown | 8542.39.00.01 | ||||||||||||
|
HBCR-2211
Agilent Technologies Inc
|
Check for Price | No | Transferred | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 18 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.6 mm | 16.6 mm | 4.57 mm | AGILENT TECHNOLOGIES INC | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | LCC | 44 | |||
|
HBCR-2211
Avago Technologies
|
Check for Price | No | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.6 mm | 16.6 mm | 4.57 mm | AVAGO TECHNOLOGIES INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | LCC | 44 |