Filter Your Search
1 - 4 of 4 results
![]() |
HB56UW3273EJ-7A
Hitachi Ltd
|
Check for Price | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 3.3 V | 70 ns | 4096 | EDO | EDO DRAM MODULE | COMMON | 1 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3-STATE | 46 mA | 2.62 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 41.91 mm | HITACHI LTD | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
![]() |
HB56UW3273EJ-6A
Hitachi Ltd
|
Check for Price | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 3.3 V | 60 ns | 4096 | EDO | EDO DRAM MODULE | COMMON | 1 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3-STATE | 46 mA | 2.98 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 41.91 mm | HITACHI LTD | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
![]() |
HB56UW3273E-7A
Hitachi Ltd
|
Check for Price | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 3.3 V | 70 ns | 4096 | EDO | EDO DRAM MODULE | COMMON | 1 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3-STATE | 46 mA | 2.62 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 60.96 mm | HITACHI LTD | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
![]() |
HB56UW3273E-6A
Hitachi Ltd
|
Check for Price | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 3.3 V | 60 ns | 4096 | EDO | EDO DRAM MODULE | COMMON | 1 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3-STATE | 46 mA | 2.98 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 60.96 mm | HITACHI LTD | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 |