Filter Your Search
1 - 5 of 5 results
|
HB526R464DBK12
Hitachi Ltd
|
Check for Price | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 9 ns | 83 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 32 mA | 1.32 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 65 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 25.4 mm | HITACHI LTD | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.24 | |||
|
HB526R464DBK-10H
Hitachi Ltd
|
Check for Price | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 8 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | 32 mA | 1.56 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 65 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 25.4 mm | HITACHI LTD | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.24 | |||||
|
HB526R464DBK-12
Hitachi Ltd
|
Check for Price | Obsolete | 268.4355 Mbit | 4MX64 | 3.3 V | 3.3 V | 9.5 ns | 83 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | 32 mA | 1.32 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 65 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 25.4 mm | HITACHI LTD | MODULE | SODIMM-144 | 144 | unknown | |||||||
|
HB526R464DBK-10
Hitachi Ltd
|
Check for Price | Obsolete | 268.4355 Mbit | 4MX64 | 3.3 V | 3.3 V | 8 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | 32 mA | 1.56 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 65 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 25.4 mm | HITACHI LTD | MODULE | SODIMM-144 | 144 | unknown | |||||||
|
HB526R464DBK10
Hitachi Ltd
|
Check for Price | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 7.5 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 32 mA | 1.56 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 65 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 25.4 mm | HITACHI LTD | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.24 |