Parametric results for: hb288192c5 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hb288192c5
Select parts from the table below to compare.
Compare
Compare
HB288192C5
Hitachi Ltd
Check for Price Transferred 1.6106 Gbit 8 192MX8 3.3 V 250 ns FLASH CARD IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE 1 1 192000000 201.3266 M ASYNCHRONOUS PARALLEL 3.3 V 3.45 V 3.15 V CMOS COMMERCIAL R-XUUC-N50 Not Qualified 60 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD 1.27 mm UPPER 3.4 mm 42.8 mm 36.4 mm HITACHI LTD CARD CARD-50 50 unknown EAR99 8542.32.00.51
HB288192C5
Renesas Electronics Corporation
Check for Price Contact Manufacturer 1.6106 Gbit 8 192MX8 3.3 V 250 ns FLASH CARD IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE 1 1 192000000 201.3266 M ASYNCHRONOUS PARALLEL 3.3 V 3.45 V 3.15 V CMOS COMMERCIAL R-XUUC-N50 Not Qualified 60 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD 1.27 mm UPPER 3.4 mm 42.8 mm 36.4 mm RENESAS ELECTRONICS CORP CARD CARD-50 50 compliant EAR99 8542.32.00.51