Filter Your Search
1 - 2 of 2 results
|
HB250-0.1A
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 220 V | 250 V | 264 V | 87 V | 1 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 25 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||
|
HB250-0.1-A
Bel Power Solutions
|
Check for Price | No | No | Active | 100 V | 250 V | 110 V | 87 V | 1 | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | COMMERCIAL | R-XXMA-X | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant |