Filter Your Search
1 - 10 of 106 results
|
HAS030ZE-AT82H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
HAS030ZE-AT1H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
HAS030ZE-ATT83H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||
|
HAS030ZE-A9
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XUFM-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
HAS030ZE-ATT3H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
HAS030ZE-ATNT82V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
HAS030ZE-ATN93H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||
|
HAS030ZE-ATNT1V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
HAS030ZE-AT8
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 9 | |||
|
HAS030ZE-AN2V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XUFM-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | POWER-ONE INC | , | compliant | EAR99 |