Filter Your Search
1 - 2 of 2 results
|
HADC674ZAMC/883
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 77 kHz | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 9 mA | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | QCCN, LCC28,.45SQ | unknown | |||||||||||||
|
HADC674ZAMC/883
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 0.0244 % | 12 | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QCCN, | compliant | QFN | 28 | 3A001.A.2.C | 8542.39.00.01 |