Filter Your Search
1 - 2 of 2 results
|
HA4344BCBZ96
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 4 | 1 | 70 dB | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||
|
HA4344BCBZ96
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 4 | 1 | 70 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 |