Parametric results for: ha225412 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ha225412
Select parts from the table below to compare.
Compare
Compare
HA2-2541-2
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown EAR99 8542.33.00.01
HA2-2541-2
Intersil Corporation
Check for Price No Obsolete 6 mV 250 V/us 50 µA 40 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 35 µA YES NO -17.5 V 200 V/us 17.5 V MILITARY 40000 10000 O-MBCY-W12 Not Qualified e0 90 dB 125 °C -55 °C 12 METAL QIP QUAD12,.4SQ ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE 2.54 mm BOTTOM INTERSIL CORP not_compliant EAR99 8542.33.00.01 BCY 12
HA2-2541-2
Rochester Electronics LLC
Check for Price No No End Of Life 6 mV 250 V/us 50 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -17.5 V 17.5 V MILITARY 40000 O-MBCY-W12 Not Qualified e0 90 dB 125 °C -55 °C 12 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS LLC unknown EAR99 8542.33.00.01 BCY 12
HA2-2541-2
Harris Semiconductor
Check for Price No Transferred 6 mV 250 V/us 50 µA 40 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 35 µA YES NO -17.5 V 200 V/us 17.5 V MILITARY 40000 10000 O-MBCY-W12 Not Qualified e0 90 dB 125 °C -55 °C 12 METAL QIP QUAD12,.4SQ ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE 2.54 mm BOTTOM HARRIS SEMICONDUCTOR unknown EAR99 8542.33.00.01