Filter Your Search
1 - 6 of 6 results
|
HA2-2510-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 11 mV | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 50 V/us | 20 V | MILITARY | 7500 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
HA2-2510/883
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 mV | 65 V/us | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 80 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | ROUND | CYLINDRICAL | TRAY | NO | GOLD | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.33.00.01 | CAN | , | 8 | T8.C | Renesas Electronics | ||||||||||||||
|
HA2-2510/883
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 8 mV | 65 V/us | 400 nA | 6.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 45 V/us | 20 V | MILITARY | 15000 | O-MBCY-W8 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | INTERSIL CORP | compliant | EAR99 | 8542.33.00.01 | BCY | , CAN8,.2 | 8 | ||||||||
|
HA2-2510-8
General Electric Solid State
|
Check for Price | No | Transferred | 8 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
HA2-2510/883
Harris Semiconductor
|
Check for Price | No | Transferred | 8 mV | 65 V/us | 6.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 45 V/us | 20 V | MILITARY | 12000 | 15000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | , CAN8,.2 | ||||||||||||
|
HA2-2510-8
Intersil Corporation
|
Check for Price | No | Obsolete | 11 mV | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 50 V/us | 20 V | MILITARY | 7500 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | not_compliant | BCY | 8 |