Filter Your Search
1 - 7 of 7 results
|
HA2-2600-2
General Electric Solid State
|
Check for Price | No | Transferred | 6 mV | 7 V/us | 3.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | 22.5 V | MILITARY | 70000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
HA2-2600-2
Renesas Electronics Corporation
|
Check for Price | No | Active | OPERATIONAL AMPLIFIER | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.33.00.01 | CAN | 8 | T8.C | 2020-06-12 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
HA2-2600-2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
HA2-2600-2/883
Intersil Corporation
|
Check for Price | No | Transferred | 6 mV | 7 V/us | 30 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22.5 V | 22.5 V | MILITARY | 12000 | O-MBCY-W8 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | INTERSIL CORP | , | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
HA2-2600-2
Harris Semiconductor
|
Check for Price | No | Transferred | 6 mV | 7 V/us | 30 nA | 3.7 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | -22.5 V | 4 V/us | 22.5 V | MILITARY | 12000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
HA2-2600-2/883
Renesas Electronics Corporation
|
Check for Price | No | Active | 6 mV | 7 V/us | 30 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22.5 V | 22.5 V | MILITARY | 12000 | O-MBCY-W8 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
HA2-2600-2
Intersil Corporation
|
Check for Price | No | No | Obsolete | 6 mV | 7 V/us | 30 nA | 3.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | -22.5 V | 4 V/us | 22.5 V | MILITARY | 12000 | 70000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | BCY | 8 |