Parametric results for: ha2-2548/883 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ha22548883
Select parts from the table below to compare.
Compare
Compare
HA2-2548/883
Rochester Electronics LLC
Check for Price No No Obsolete 900 µV 120 V/us 50 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V MILITARY 150000 O-MBCY-W8 Not Qualified e0 80 dB 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS LLC BCY 8 unknown EAR99 8542.33.00.01
HA2-2548/883
Intersil Corporation
Check for Price No Obsolete 900 µV 120 V/us 50 nA 18 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES (AVCL>=5) NO -20 V 60 V/us 20 V MILITARY 150000 250000 YES O-MBCY-W8 Not Qualified e0 80 dB 125 °C -55 °C MIL-STD-883 Class B 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM INTERSIL CORP BCY 8 not_compliant EAR99 8542.33.00.01 METAL CAN-8
HA2-2548/883
Harris Semiconductor
Check for Price No Obsolete 900 µV 120 V/us 50 nA 18 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES (AVCL>=5) NO -20 V 60 V/us 20 V MILITARY 150000 250000 YES O-MBCY-W8 Not Qualified e0 80 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM HARRIS SEMICONDUCTOR unknown EAR99 8542.33.00.01