Filter Your Search
1 - 5 of 5 results
|
HA19216MP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 3 V | 1 | 1.56 % | 6 | YES | A/D CONVERTER | 1 | BINARY | BIPOLAR | COMMERCIAL | R-PQFP-B28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QFI | QFI28,.43X.46 | RECTANGULAR | FLATPACK | BUTT | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | QFI, QFI28,.43X.46 | compliant | 8542.39.00.01 | ||||||||||
|
HA19216
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 3 V | 1 | 1.56 % | 6 | NO | ADC, FLASH METHOD | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.06 mm | 24.5 mm | HITACHI LTD | DIP, DIP18,.3 | unknown | 8542.39.00.01 | DIP | 18 | |||||
|
HA19216P
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 3 V | 1 | 6 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||
|
HA19216
Renesas Electronics Corporation
|
Check for Price | Transferred | NO | ADC, FLASH METHOD | OFFSET BINARY | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.06 mm | 24.5 mm | RENESAS ELECTRONICS CORP | 0.300 INCH, PLASTIC, DIP-18 | compliant | 8542.39.00.01 | DIP | 18 | |||||||||||||||
|
HA19216MP
Hitachi Ltd
|
Check for Price | Obsolete | 5 V | 3 V | 1 | 1.56 % | 6 | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-PQFP-B28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QFI | QFI28,.43X.46 | RECTANGULAR | FLATPACK | BUTT | 1.27 mm | QUAD | 10 mm | 2.92 mm | 10.8 mm | HITACHI LTD | QFI, QFI28,.43X.46 | unknown | 8542.39.00.01 | QFI | 28 |