Filter Your Search
1 - 10 of 21 results
|
HA19214NT
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.3906 % | 10 | 20 MHz | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | TRACK | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 5.08 mm | 37.34 mm | HITACHI LTD | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.39.00.01 | |||
|
HA19212MP
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 4.45 V | 1 | 8 | 30 MHz | YES | ADC, FLASH METHOD | 1.1 V | 1 | BINARY | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-PQFP-B44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFI | QFI48,.5X.6,40 | RECTANGULAR | FLATPACK | TIN LEAD | BUTT | 1.016 mm | QUAD | 11.88 mm | 2.92 mm | 14.42 mm | HITACHI LTD | QFI | QFI, QFI48,.5X.6,40 | 44 | unknown | 8542.39.00.01 | |||||
|
HA19211BP
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 4.2 V | 1 | 8 | NO | ADC, FLASH METHOD | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.7 mm | 35.6 mm | HITACHI LTD | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||||||
|
HA19213MP
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 1 V | 1 | 1.56 % | 7 | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY | COMMERCIAL | R-PQFP-B28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QFI | QFI28,.43X.46 | RECTANGULAR | FLATPACK | TIN LEAD | BUTT | 1.27 mm | QUAD | 10 mm | 2.92 mm | 10.8 mm | HITACHI LTD | QFI | QFI, QFI28,.43X.46 | 28 | unknown | 8542.39.00.01 | ||||||||
|
HA19210MP
Hitachi Ltd
|
Check for Price | Obsolete | 5 V | 4.25 V | 1 | 0.7812 % | 8 | 30 MHz | YES | ADC, FLASH METHOD | 1.1 V | 1 | BINARY | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-PQFP-B44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFI | QFI48,.5X.6,40 | RECTANGULAR | FLATPACK | BUTT | 1.016 mm | QUAD | 11.88 mm | 2.92 mm | 14.42 mm | HITACHI LTD | QFI | QFI, | 44 | unknown | 8542.39.00.01 | |||||||
|
HA19212P
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 4.45 V | 1 | 8 | 30 MHz | NO | ADC, FLASH METHOD | 1.1 V | 1 | BINARY | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.7 mm | 35.6 mm | HITACHI LTD | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||||
|
HA19216MP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 3 V | 1 | 1.56 % | 6 | YES | A/D CONVERTER | 1 | BINARY | BIPOLAR | COMMERCIAL | R-PQFP-B28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QFI | QFI28,.43X.46 | RECTANGULAR | FLATPACK | BUTT | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | QFI, QFI28,.43X.46 | compliant | 8542.39.00.01 | |||||||||||||||
|
HA19210C
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 3.5 V | 1 | 8 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||
|
HA19216
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 3 V | 1 | 1.56 % | 6 | NO | ADC, FLASH METHOD | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.06 mm | 24.5 mm | HITACHI LTD | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.39.00.01 | ||||||||||
|
HA19216P
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 3 V | 1 | 6 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP18,.3 | unknown | 8542.39.00.01 |