Filter Your Search
1 - 1 of 1 results
|
HA13455
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | NO | 1.8 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 100 mA | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | HSDIP | DIP24/28,.4TB | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 27.1 mm | 5.08 mm | 10.16 mm | HITACHI LTD | DIP | HSDIP, DIP24/28,.4TB | 24 | unknown | EAR99 | 8542.39.00.01 |