Filter Your Search
1 - 3 of 3 results
|
HA1-2539/883
Harris Semiconductor
|
Check for Price | No | Transferred | 10 mV | 600 V/us | 20 µA | 24 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | -17.5 V | 550 V/us | 17.5 V | MILITARY | 600000 | 10000 | YES | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||
|
EHA1-2539/883B
Elantec Semiconductor Inc
|
Check for Price | No | Obsolete | 15 mV | 600 V/us | 25 µA | 25 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | -17.5 V | 550 V/us | 17.5 V | MILITARY | 600000 | 5000 | YES | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ELANTEC | DIP-14 | unknown | ||||||
|
HA1-2539/883
Intersil Corporation
|
Check for Price | No | Transferred | 10 mV | 600 V/us | 20 µA | 24 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | -17.5 V | 550 V/us | 17.5 V | MILITARY | 600000 | 10000 | YES | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 |