Filter Your Search
1 - 3 of 3 results
|
HA1-2840/883
Intersil Corporation
|
Check for Price | No | Obsolete | 2 mV | 600 V/us | 14.5 µA | 15 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 14.5 µA | YES (AVCL>=10) | NO | -17.5 V | 550 V/us | 17.5 V | MILITARY | 600000 | 15000 | YES | R-GDIP-T14 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | CERDIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
HA1-2840/883
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 6 mV | 600 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | MILITARY | 500000 | R-GDIP-T14 | Not Qualified | e0 | 75 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
HA1-2840/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 6 mV | 600 V/us | 20 µA | 15 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 14.5 µA | YES (AVCL>=10) | NO | -17.5 V | 550 V/us | 17.5 V | MILITARY | 500000 | 15000 | YES | R-GDIP-T14 | Not Qualified | e0 | 75 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | EAR99 | 8542.33.00.01 |