Parametric results for: ha025 under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 40 results

|
Manufacturer Part Number: ha025
Select parts from the table below to compare.
Compare
Compare
OSTHA025020
On-Shore Technology Inc
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK 1 2 1 150 V 2 A BOARD STANDARD: UL 94V-0, THERMOPLASTIC UL 20 AWG SPRING LOADED ON SHORE TECHNOLOGY INC compliant EAR99 8536.90.40.00
HA02504000J0G
Amphenol FCi
Check for Price Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
HA0-2512-2
Harris Semiconductor
Check for Price Obsolete HARRIS SEMICONDUCTOR unknown EAR99 8542.33.00.01 , DIE OR CHIP OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 250 nA YES 14 mV NO -15 V 1 125 °C DIE OR CHIP Not Qualified 40 V/us 6 mA 20 V 15 V BIPOLAR OTHER 5000
HA0250800000G
Amphenol Corporation
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK 1 2 1 150 V 2 A BOARD STANDARD: UL 94V-0, POLYETHYLENE CUL; UL 20 AWG 0.518 mm2 SPRING CLAMP AMPHENOL CORP compliant EAR99 8536.90.40.00
HA02560XFCS30XX
Wi2Wi
Check for Price Yes Active PHYSICAL DIMENSION 11.20MM HEIGHT IS ALSO AVAILABLE; AT-CUT; TAPE AND REEL WI2WI INC compliant 8541.60.00.30 ROHS AND REACH COMPLIANT, 3 PIN 105 °C -55 °C 5 PPM/YEAR PARALLEL - FUNDAMENTAL 100 µW 0.005 % 50 ppm e2 30 pF THROUGH HOLE MOUNT 2.56 MHz L10.95XB4.75XH13.46 (mm)/L0.431XB0.187XH0.53 (inch) 250 Ω NO Tin/Copper (Sn/Cu)
HA02515000J0G
Amphenol FCi
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.90.40.00
HA02508000J0G
Amphenol FCi
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.90.40.00
HA0250C000J0G
Amphenol FCi
Check for Price Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
HA02512000J0G
Amphenol FCi
Check for Price Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
OSTHA025130
On-Shore Technology Inc
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK ON SHORE TECHNOLOGY INC unknown EAR99 8536.90.40.00