Parametric results for: h8120kbya518796426 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: h8120kby
Select parts from the table below to compare.
Compare
Compare
H8120KBYA
TE Connectivity
$0.9618 Yes Active 120 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 TE Connectivity
H8120KBYBR
TE Connectivity
Check for Price Yes Obsolete 120 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 2.5 mm 7.2 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90