Filter Your Search
1 - 1 of 1 results
|
H810KBDBR
TE Connectivity
|
Check for Price | Yes | Obsolete | 10 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | THIN FILM | H8 | PRECISION | H8(25PPM,B TOL) | NO | 150 V | 155 °C | -55 °C | Conform. Epoxy | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |