Filter Your Search
1 - 10 of 1,762 results
|
H4H50C1-40.000MHZ-AT
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||||
|
AH50C1-2.4576MHZ-SP
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 2.4576 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 350 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | HC-49/U, 2 PIN | 8541.60.00.80 | |||||||
|
BH50C1-3.579545MHZ-L3
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 200 Ω | 50 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | unknown | HC49/US, 3 PIN | 8541.60.00.30 | |||
|
BRH50C1-24.000MHZ-L3-AT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 50 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | CALIBER ELECTRONICS INC | unknown | HC49/US, 3 PIN | 8541.60.00.60 | ||
|
H5H50C1-16.000MHZ-SP
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||||
|
CH50C1-19.000MHZ
ECS International Inc
|
Check for Price | Yes | Obsolete | 19 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 50 pF | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | ECS INC INTERNATIONAL | compliant | HC49/US, SMD, 2 PIN | |||||
|
BRH50C1-4.999MHZ-TR
ECS International Inc
|
Check for Price | Yes | Active | 4.999 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 200 Ω | 50 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AMMO PACK | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | ECS INC INTERNATIONAL | compliant | HC49/US, 2 PIN | ||||
|
AH50C1-7.3728MHZ-TR
ECS International Inc
|
Check for Price | Yes | Obsolete | 7.3728 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AMMO PACK | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | compliant | HC-49/U, 2 PIN | ||||
|
CH50C1-13.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 13 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 50 pF | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | CALIBER ELECTRONICS INC | unknown | HC49/US, SMD, 2 PIN | 8541.60.00.50 | |||
|
BRH50C1-7.999MHZ-I
ECS International Inc
|
Check for Price | Yes | Active | 7.999 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 120 Ω | 50 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | ECS INC INTERNATIONAL | compliant | HC49/US, 2 PIN |