Filter Your Search
1 - 2 of 2 results
|
H3R15PF29B
Thomas & Betts
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 2/A | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | PRESS FIT | 0.494 inch | 0.152 inch | 1.552 inch | 0.205 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||
|
H3R15PF29BS
Thomas & Betts
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 2/A | STRAIGHT | D SUBMINIATURE CONNECTOR | LATCHED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | PRESS FIT | 0.494 inch | 0.152 inch | 1.552 inch | 0.205 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 |