Filter Your Search
1 - 4 of 4 results
|
M20-078050H2946
Harwin
|
Check for Price | Yes | Yes | Obsolete | 58 | 2 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.168 inch | 2.9 inch | 0.197 inch | HARWIN PLC | LEAD FREE | compliant | ||||||
|
H294625T
Eaton Corporation
|
Check for Price | Active | 188 | 2 | 2.54 mm | 2 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | TIN | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SURFACE MOUNT | 0.23 inch | 0.059 inch | 9.4 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
M22-078050H2946
Harwin
|
Check for Price | Yes | Yes | Obsolete | 58 | 2 | 2 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 650VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | -40 °C | 105 °C | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.059 inch | 2.291 inch | 0.197 inch | HARWIN PLC | ROHS COMPLIANT | compliant | ||||||
|
H294625G
Eaton Corporation
|
Check for Price | Active | 188 | 2 | 2.54 mm | 2 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SURFACE MOUNT | 0.23 inch | 0.059 inch | 9.4 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 |