Filter Your Search
1 - 10 of 10 results
|
YBNH250-02
YEONHO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 | 1 | 3 A | FEMALE | CABLE | POLYAMIDE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | 22 AWG | 28 AWG | UL | -25 °C | 85 °C | PLUG | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | ONE | CRIMP | 0.15 inch | 0.256 inch | 0.256 inch | YEONHO ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
M610-H250-02-01
Methode Electronics Inc
|
Check for Price | Obsolete | 100 | 2 | 800 µm | MALE | BOARD | TIN LEAD OVER COPPER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER COPPER | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||
|
M62S-H250-02-01
Methode Electronics Inc
|
Check for Price | Obsolete | 100 | 2 | 1 mm | MALE | BOARD | GOLD (5) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (5) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | ||||||||||||||||||||||||
|
M61S-H250-02-01
Methode Electronics Inc
|
Check for Price | Obsolete | 100 | 2 | 800 µm | MALE | BOARD | GOLD (5) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (5) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | ||||||||||||||||||||||||
|
M62T-H250-02-01
Methode Electronics Inc
|
Check for Price | Obsolete | 100 | 2 | 1 mm | MALE | BOARD | GOLD (5) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | ||||||||||||||||||||||||
|
M61T-H250-02-01
Methode Electronics Inc
|
Check for Price | Obsolete | 100 | 2 | 800 µm | MALE | BOARD | GOLD (5) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | ||||||||||||||||||||||||
|
M628-H250-02-01
Methode Electronics Inc
|
Check for Price | Obsolete | 100 | 2 | 1 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | ||||||||||||||||||||||||
|
M618-H250-02-01
Methode Electronics Inc
|
Check for Price | Obsolete | 100 | 2 | 800 µm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | ||||||||||||||||||||||||
|
M620-H250-02-01
Methode Electronics Inc
|
Check for Price | Obsolete | 100 | 2 | 1 mm | MALE | BOARD | TIN LEAD OVER COPPER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER COPPER | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||
|
YBH250-02
YEONHO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 | 1 | 3 A | FEMALE | CABLE | POLYAMIDE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | UL | -25 °C | 85 °C | PLUG | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | ONE | WIRE | 0.134 inch | 0.205 inch | 0.236 inch | YEONHO ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |