Filter Your Search
1 - 10 of 4,841 results
|
PH2-12-UA
Adam Technologies Inc
|
$0.1019 | Yes | Active | 12 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -55 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.098 inch | 0.6 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | |||||||||||||||
|
2PH2-12-UA
Adam Technologies Inc
|
$0.1747 | Yes | Active | 12 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.079 inch | 0.474 inch | 0.11 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ||||||||||||||||
|
H2121-01
Harwin
|
$0.2470 | Yes | Yes | Active | HARWIN PLC | compliant | EAR99 | 8536.90.40.00 | Harwin | LEAD FREE | TURRET TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GT25H2-12DP-2.2H(10)
Hirose Electric Co Ltd
|
$1.5396 | Active | BOARD CONNECTOR | e3 | Tin (Sn) | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G125-MH21205L2P
Harwin
|
$8.5350 | Yes | Active | 12 | 2 | 1.25 mm | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||||||||||||||||||||
|
G125-MH21205L2R
Harwin
|
$9.3587 | Yes | Active | 12 | 2 | 1.25 mm | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||||||||||||||||||||
|
G125-MH21205L3P
Harwin
|
$14.7200 | Yes | Active | 12 | 2 | 1.25 mm | 2 | 25 mΩ | 2.8 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.8 N | 1 GΩ | 0.2 N | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | SOLDER HOLDING POSTS | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.25 mm | SOLDER | 0.244 inch | 0.216 inch | 0.446 inch | 0.185 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||
|
CDPH-2-12-(.075/.075/.400)-GD10
Central Components Manufacturing
|
Check for Price | Active | BOARD STACKING CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP2-048-H21/2-88/11C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.134 inch | 0.217 inch | 1.2 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SP2-096-H21/2-77/11D
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 96 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 15u inch | SURFACE MOUNT | 0.134 inch | 0.217 inch | 2.4 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |