Parametric results for: h1855 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 80 results

|
-
-
-
Manufacturer Part Number: h1855
Select parts from the table below to compare.
Compare
Compare
SS1-010-H185/5-55/2A
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 10 1 3.9878 mm 2 1 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE STAGGERED 2.7432 mm SURFACE MOUNT 0.135 inch 0.787 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SS1-026-H185/5-55/2B
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 26 1 3.9878 mm 2 1 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE STAGGERED 2.7432 mm SURFACE MOUNT 0.135 inch 2.047 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SS1-002-H185/5-55/2A
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 2 1 3.9878 mm 2 1 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE STAGGERED 2.7432 mm SURFACE MOUNT 0.135 inch 0.157 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SS1-005-H185/5-55/2B
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 5 1 3.9878 mm 2 1 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE STAGGERED 2.7432 mm SURFACE MOUNT 0.135 inch 0.394 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SS1-011-H185/5-55/2A
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 11 1 3.9878 mm 2 1 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE STAGGERED 2.7432 mm SURFACE MOUNT 0.135 inch 0.866 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SS1-022-H185/5-55/2B
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 22 1 3.9878 mm 2 1 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE STAGGERED 2.7432 mm SURFACE MOUNT 0.135 inch 1.732 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SS1-028-H185/5-55/2B
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 28 1 3.9878 mm 2 1 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE STAGGERED 2.7432 mm SURFACE MOUNT 0.135 inch 2.205 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SS1-040-H185/5-55/2B
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 40 1 3.9878 mm 2 1 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE STAGGERED 2.7432 mm SURFACE MOUNT 0.135 inch 3.15 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SS1-019-H185/5-55/2B
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 19 1 3.9878 mm 2 1 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE STAGGERED 2.7432 mm SURFACE MOUNT 0.135 inch 1.496 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
SS1-020-H185/5-55/2A
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 20 1 3.9878 mm 2 1 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE STAGGERED 2.7432 mm SURFACE MOUNT 0.135 inch 1.575 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40