Filter Your Search
1 - 10 of 15 results
Select Parts | Part Number |
---|
|
M20-973H1605
Harwin
|
||
|
M22-078050H1605
Harwin
|
||
|
M20-972H1605
Harwin
|
||
|
M20-078050H1605
Harwin
|
||
|
M22-251H1605
Harwin
|
||
|
M20-999H1605
Harwin
|
||
|
M22-252H1605
Harwin
|
||
|
M20-998H1605
Harwin
|
||
|
M22-258H1605
Harwin
|
||
|
M20-996H1605
Harwin
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insertion Force-Max
|
Insulation Resistance
|
Withdrawl Force-Min
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mating Information
|
Mixed Contacts
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Yes | Yes | Obsolete | 16 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | MATE LENGTH= 0.276", HOLD DOWN | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | WIRE WRAP | 0.1 inch | 0.1 inch | 1.6 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||
Yes | Yes | Obsolete | 32 | 2 | 2 mm | 1 | 30 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 650VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.059 inch | 1.264 inch | 0.197 inch | HARWIN PLC | compliant | ROHS COMPLIANT | |||||||||
Yes | No | Obsolete | 32 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | APPLICATION: PROGRAMMING CONNECTOR | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||
Yes | Yes | Obsolete | 16 | 1 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | unknown | |||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 16 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | unknown | |||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 16 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | MATE LENGTH= 0.240", HOLD DOWN | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | WIRE WRAP | 0.1 inch | 0.1 inch | 1.6 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||||||||
Yes | Yes | Obsolete | 32 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | unknown | |||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 32 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | APPLICATION: PROGRAMMING CONNECTOR | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||
Yes | Yes | Obsolete | 32 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | unknown | |||||||||||||||||||||||||||||
Yes | No | Obsolete | 16 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | APPLICATION: PROGRAMMING CONNECTOR | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.191 inch | 1.6 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |
|
M20-973H1605
Harwin
|
Check for Price | Yes | Yes | Obsolete | 16 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | MATE LENGTH= 0.276", HOLD DOWN | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | WIRE WRAP | 0.1 inch | 0.1 inch | 1.6 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
M22-078050H1605
Harwin
|
Check for Price | Yes | Yes | Obsolete | 32 | 2 | 2 mm | 1 | 30 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 650VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.059 inch | 1.264 inch | 0.197 inch | HARWIN PLC | compliant | ROHS COMPLIANT | ||||||||||
|
M20-972H1605
Harwin
|
Check for Price | Yes | No | Obsolete | 32 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | APPLICATION: PROGRAMMING CONNECTOR | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
M20-078050H1605
Harwin
|
Check for Price | Yes | Yes | Obsolete | 16 | 1 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | unknown | ||||||||||||||||||||||||||||||||
|
M22-251H1605
Harwin
|
Check for Price | Yes | Yes | Obsolete | 16 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | unknown | ||||||||||||||||||||||||||||||
|
M20-999H1605
Harwin
|
Check for Price | Yes | Yes | Obsolete | 16 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | MATE LENGTH= 0.240", HOLD DOWN | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | WIRE WRAP | 0.1 inch | 0.1 inch | 1.6 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
M22-252H1605
Harwin
|
Check for Price | Yes | Yes | Obsolete | 32 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | unknown | ||||||||||||||||||||||||||||||
|
M20-998H1605
Harwin
|
Check for Price | Yes | Yes | Obsolete | 32 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | APPLICATION: PROGRAMMING CONNECTOR | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.6 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
M22-258H1605
Harwin
|
Check for Price | Yes | Yes | Obsolete | 32 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | unknown | ||||||||||||||||||||||||||||||
|
M20-996H1605
Harwin
|
Check for Price | Yes | No | Obsolete | 16 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | APPLICATION: PROGRAMMING CONNECTOR | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.191 inch | 1.6 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |