Filter Your Search
1 - 8 of 8 results
|
H12WD4825PG-10
Crydom Inc
|
$36.3506 | No | No | Obsolete | 25 A | 4 kV | 5.5 V | 15 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | CRYDOM | ||||||
|
H12WD4825PGH
Crydom Inc
|
$36.6020 | Yes | Obsolete | 25 A | 4 kV | 4 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | CRYDOM | |||||||
|
H12WD4825PG
Crydom Inc
|
$54.4225 | No | No | Obsolete | 25 A | 4 kV | 5.5 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | CRYDOM | ||||||
|
H12WD4825PG
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 4 kV | 4 V | 7 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2... more | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||
|
H12WD4825PGH
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 4 kV | 4 V | 7 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2... more | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||
|
H12WD4825PGH-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 4 kV | 4 V | 7 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2... more | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||
|
H12WD4825PGH-10
Crydom Inc
|
Check for Price | Yes | Obsolete | 25 A | 4 kV | 4 V | 15 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||
|
H12WD4825PG-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 4 kV | 4 V | 7 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2... more | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 |