Filter Your Search
1 - 2 of 2 results
|
H12D4850G-10
Crydom Inc
|
$27.4915 | Yes | Obsolete | 50 A | 4 kV | 4 V | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
H12D4850G-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 4 kV | 4 V | 7 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2... more | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 |