Filter Your Search
1 - 10 of 13 results
|
H12D4840D-10
Crydom Inc
|
$54.4320 | Yes | Transferred | 40 A | 4 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 2 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
H12D4840D
Crydom Inc
|
$65.4804 | Yes | Transferred | 40 A | 4 kV | UL APPROVED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | SEPARATE, 2 ELEMENTS WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 2 | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
H12D4840DE-10
Crydom Inc
|
$66.2469 | No | Yes | Transferred | 40 A | 4 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 2 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
H12D4840DE
Crydom Inc
|
$101.3341 | No | Yes | Transferred | 40 A | 4 kV | UL APPROVED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | SEPARATE, 2 ELEMENTS WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 2 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
H12D4840D
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | ||||||||||||||||||
|
H12D4840DH
Crydom Inc
|
Check for Price | No | Obsolete | 4 V | 13 mA | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 21.6 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
H12D4840D
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 40 A | 4 kV | UL APPROVED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | SEPARATE, 2 ELEMENTS WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 2 | SENSATA TECHNOLOGIES INC | compliant | ||||||||||
|
H12D4840D-10
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | ||||||||||||||||||
|
H12D4840DH-10
Crydom Inc
|
Check for Price | Yes | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||
|
H12D4840DEH-10
Crydom Inc
|
Check for Price | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 |