Filter Your Search
1 - 10 of 15 results
|
H11C2-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 300 mA | 5.3 kV | 20 mA | UL RECOGNIZED | SINGLE | SCR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||
|
H11C2S
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 300 mA | 1.3 V | 1 kV | 5 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 200 V | 50 mA | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Trigger Device Outputs | ||||||||||
|
H11C2S
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 mA | YES | SURFACE MOUNT | 300 mA | 1.3 V | 7.5 kV | 10 mA | 5 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 20 mA | SCR OUTPUT OPTOCOUPLER | 200 V | 200 V | 50 mA | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.80.00 | Trigger Device Outputs | DIP-6 | |||
|
H11C2.S
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 20 mA | UL APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | 1 | QT OPTOELECTRONICS | unknown | Trigger Device Outputs | |||||||||||||||||||
|
H11C2SM
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 300 mA | 5.3 kV | 20 mA | UL RECOGNIZED | SINGLE | SCR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Trigger Device Outputs | SURFACE MOUNT, PLASTIC PACKAGE-6 | ||||||||||||
|
H11C2.SD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 300 mA | 5.3 kV | 20 mA | UL RECOGNIZED | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | SURFACE MOUNT, DIP-6 | ||||||||||
|
H11C2SM
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 300 mA | 1.3 V | 2.1 kV | 5 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 200 V | 50 mA | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
H11C2SM
Intersil Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 300 mA | 1.3 V | 2.1 kV | 5 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 200 V | 50 mA | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
H11C2S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 mA | YES | SURFACE MOUNT | 300 mA | 1.3 V | 7.5 kV | 10 mA | 5 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 20 mA | SCR OUTPUT OPTOCOUPLER | 200 V | 200 V | 50 mA | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.80.00 | Trigger Device Outputs | DIP-6 | |||
|
H11C2S
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 300 mA | 1.3 V | 5.3 kV | 5 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 200 V | 10 µA | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |